MBRF20L60CTG

onsemi
863-MBRF20L60CTG
MBRF20L60CTG

Mfr.:

Description:
Schottky Diodes & Rectifiers 20A 60V FP SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,663 € 6,63 €
0,581 € 290,50 €
0,565 € 678,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
TO-220FP-3
Dual Anode Common Cathode
Si
20 A
60 V
730 mV
240 A
380 uA
- 55 C
+ 150 C
MBRF20L60CTG
Tube
Brand: onsemi
Country of Assembly: KR
Country of Diffusion: MY
Country of Origin: KR
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99