MBR2045MFST1G

onsemi
863-MBR2045MFST1G
MBR2045MFST1G

Mfr.:

Description:
Rectifiers 20 A 45 V SCHOTTKY DIODE IN SO-8FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.010

Stock:
2.010 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,96 € 1,96 €
1,14 € 11,40 €
0,76 € 76,00 €
0,603 € 301,50 €
0,487 € 487,00 €
Full Reel (Order in multiples of 1500)
0,451 € 676,50 €
0,448 € 4.032,00 €
0,446 € 10.704,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SO-8FL-4
45 V
20 A
Standard Recovery Rectifier
Single
350 mV
400 A
200 mA
- 65 C
+ 175 C
MBR2045MFS
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: MY
Country of Origin: MY
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Part # Aliases: MBR2045EMFST1G
Unit Weight: 131,475 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99