MBR150RLG

onsemi
863-MBR150RLG
MBR150RLG

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.208

Stock:
6.208 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,364 € 3,64 €
0,233 € 23,30 €
0,169 € 84,50 €
0,137 € 137,00 €
0,136 € 340,00 €
Full Reel (Order in multiples of 5000)
0,116 € 580,00 €
0,107 € 1.070,00 €
0,105 € 2.625,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
DO-41
Single
Si
1 A
50 V
1 V
25 A
500 uA
- 65 C
+ 150 C
MBR150
Reel
Cut Tape
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: MBR150G
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99