M74VHC1GT50DFT1G

863-M74VHC1GT50DFT1G
M74VHC1GT50DFT1G

Mfr.:

Description:
Buffers & Line Drivers 1.65-5.5V Single Non-Inverting TTL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi MC74VHC1GT50DFT1G
onsemi
Buffers & Line Drivers LOG CMOS BUFR LOG LEVL

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
VHC
1 Input
3 Output
Non-Inverting
SC-70-5
- 8 mA
8 mA
1 uA
1.65 V
5.5 V
40 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: CMOS
Number of Channels: 1 Channel
Pd - Power Dissipation: 200 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 19.5 ns at 2.5, 13.5 ns at 3.3 V, 7.7 ns at 5 V
Series: MC74VHC1GT50
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: M74VHC1GT50DFT2G
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99