M74VHC1GT32DFT2G

863-M74VHC1GT32DFT2G
M74VHC1GT32DFT2G

Mfr.:

Description:
Logic Gates 3-5.5V Single 2-Input OR TTL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi MC74VHC1GT32DFT2G
onsemi
Logic Gates LOG GATE LEVEL SHIFTER

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
OR
1 Gate
74VHC
2 Input
SC-88A-5
1 Output
8 mA
- 8 mA
11.4 ns
3 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: MC74VHC1GT32
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: M74VHC1GT32DFT1G
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99