M74VHC1GT14DTT1G

863-M74VHC1GT14DTT1G
M74VHC1GT14DTT1G

Mfr.:

Description:
Inverters 3-5.5V Single TTL Schmitt Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi MC74VHC1GT14DBVT1G
onsemi
Inverters Single Inverter TTL Level Input Schmitt

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Circuit
74VHC
CMOS
TSOP-5
5.5 V
3 V
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Product Type: Inverters
Series: MC74VHC1GT14
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: M74VHC1GT14DFT1G
Unit Weight: 14,080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99