M74VHC1GT125DF1G

863-M74VHC1GT125DF1G
M74VHC1GT125DF1G

Mfr.:

Description:
Buffers & Line Drivers 3-5.5V Single 3 St. Non-Inverting

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi MC74VHC1GT125DFT1G
onsemi
Buffers & Line Drivers LOG CMOS BUFR NINVERT

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
VHC
1 Input
3 Output
Non-Inverting
SC-70-5
- 8 mA
8 mA
1 uA
3 V
5.5 V
40 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: CMOS
Number of Channels: 1 Channel
Output Type: 3-State
Pd - Power Dissipation: 200 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.5 ns
Series: MC74VHC1GT125
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: M74VHC1GT125DF2G
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MC74VHC1GT125 3-State Buffers

onsemi MC74VHC1GT125 3-State Buffers are non-inverting devices in tiny footprint packages designed for 2V to 5.5V VCC operation. These 3-state buffers come with  TTL-level input thresholds. The internal circuit is composed of three stages, including a buffered 3-state output that provides high noise immunity and stable output. The MC74VHC1GT125 buffers feature inputs/outputs with over-voltage tolerance up to 5.5V. These buffers are available in SC-88A, SC-74A, SOT-953, and UDFN6 packages. The MC74VHC1GT125 devices are Pb-free, halogen-free/BFR-free, and RoHS-compliant.