M74VHC1GT02DTT1G

863-M74VHC1GT02DTT1G
M74VHC1GT02DTT1G

Mfr.:

Description:
Logic Gates 3-5.5V Single 2-Input NOR TTL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi MC74VHC1GT02DBVT1G
onsemi
Logic Gates LOG CMOS GATE NOR SINGLE

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NOR
1 Gate
VHC
2 Input
TSOP-5
1 Output
8 mA
- 8 mA
6.4 ns
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: MC74VHC1GT02
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: M74VHC1GT02DFT1G
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99