M74VHC1GT00DTT1G

863-M74VHC1GT00DTT1G
M74VHC1GT00DTT1G

Mfr.:

Description:
Logic Gates 3-5.5V Single 2-Input NAND TTL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.000

Stock:
13.000 Can Dispatch Immediately
Quantities greater than 13000 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,117 € 1,17 €
0,103 € 2,58 €
0,088 € 8,80 €
0,081 € 20,25 €
0,077 € 38,50 €
0,072 € 72,00 €
Full Reel (Order in multiples of 3000)
0,067 € 201,00 €
0,065 € 390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

onsemi MC74VHC1GT00DBVT1G
onsemi
Logic Gates LOG CMOS GATE NAND SINGLE

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
VHC
2 Input
TSOP-5
1 Output
8 mA
- 8 mA
3.8 ns
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: MC74VHC1GT00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: M74VHC1GT00DFT1G
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99