LV8968BBGEVB

onsemi
863-LV8968BBGEVB
LV8968BBGEVB

Mfr.:

Description:
Power Management IC Development Tools Eval Board for LV8968B

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,06 € 190,06 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
12 V
3.3 V
LV8968BB
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99