LMV932DMR2G

onsemi
863-LMV932DMR2G
LMV932DMR2G

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 1.8V RRIO Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.729

Stock:
1.729
Can Dispatch Immediately
On Order:
4.000
Expected 6/12/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,224 € 2,24 €
0,199 € 4,98 €
0,172 € 17,20 €
0,159 € 39,75 €
0,151 € 75,50 €
0,144 € 144,00 €
0,14 € 280,00 €
Full Reel (Order in multiples of 4000)
0,13 € 520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.4 MHz
350 mV/us
7.5 mV
1 nA
5.5 V
1.8 V
190 uA
80 mA
50 dB
60 nV/sqrt Hz
Micro-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV932
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: onsemi
Input Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMV93x Low-Voltage Op Amps

ON Semiconductor LMV931 Single and LMV932 Dual CMOS Low-Voltage Op-Amps can operate on single-sided power supplies (1.8V to 5.0V) with rail-to-rail input and output swing. Both ON Semiconductor devices come in small state-of-the-art packages and require very low quiescent current, making them ideal for battery-operated, portable applications, such as notebook computers and hand-held instruments. Rail-to-Rail operation provides improved signal-to-noise performance plus the small packages allow for closer placement to signal sources, reducing noise pickup. LMV931 is offered in a space saving SC70-5 package while LMV932 is offered in a Micro8 package. These small packages are beneficial for crowded PCBs.
Learn More