LMV324DR2G

onsemi
863-LMV324DR2G
LMV324DR2G

Mfr.:

Description:
Operational Amplifiers - Op Amps LV R2R OPAMPK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.821

Stock:
8.821 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,293 € 2,93 €
0,263 € 6,58 €
0,23 € 23,00 €
0,213 € 53,25 €
0,202 € 101,00 €
0,20 € 200,00 €
Full Reel (Order in multiples of 2500)
0,184 € 460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
1 V/us
9 mV
1 nA
5 V
2.7 V
830 uA
160 mA
50 dB
50 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMV324
Reel
Cut Tape
MouseReel
Amplifier Type: Low Voltage Amplifier
Brand: onsemi
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMV321, NCV321, LMV358, & LMV324 CMOS Op Amps

onsemi LMV321, NCV321, LMV358, and LMV324 CMOS Op Amps are single-, dual-, and quad-channel operational amplifiers with rail-to-rail output swing. These amplifiers are ideal for applications where low power consumption and a space-saving package are critical. Rail-to-rail operation allows for optimal signal-to-noise applications. Ultra-low quiescent current makes these op amps ideal for portable, battery-operated equipment. The common mode input range makes the device useful for low-side current-shunt measurements. onsemi LMV321, NCV321, LMV358, and LMV324 CMOS Op Amps feature a wide range of package options for design flexibility. The compact package sizes allow for placement on the PCB near the signal source, reducing noise pickup.