LM741CN

512-LM741CN
LM741CN

Mfr.:

Description:
Operational Amplifiers - Op Amps Sgl Operational Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
500 mV/us
6 mV
500 nA
18 V
- 18 V
2.8 mA
70 dB
DIP-8
Through Hole
No Shutdown
0 C
+ 70 C
Tube
Amplifier Type: General Purpose Amplifier
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Maximum Dual Supply Voltage: +/- 18 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Part # Aliases: LM741CN_NL
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
ECCN:
EAR99