LM431SBCMFX

512-LM431SBCMFX
LM431SBCMFX

Mfr.:

Description:
Voltage References Shunt Regulator 2.5V Programmable

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49.735

Stock:
49.735 Can Dispatch Immediately
Quantities greater than 49735 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,099 € 0,99 €
0,095 € 2,38 €
Full Reel (Order in multiples of 3000)
0,095 € 285,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

onsemi NCP431AISNT1G
onsemi
Voltage References ANA 2.5V PROG SHUNT REF

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23F-3
Shunt Adjustable References
Adjustable
1 %
50 PPM / C
37 V
100 mA
- 25 C
+ 85 C
LM431SB
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 1 mA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 48,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.