LM431SBCM32X

512-LM431SBCM32X
LM431SBCM32X

Mfr.:

Description:
Voltage References Programmabled Shunt Regulator 1%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,12 € 1,20 €
0,105 € 2,63 €
0,089 € 8,90 €
0,083 € 20,75 €
0,078 € 39,00 €
0,074 € 74,00 €
Full Reel (Order in multiples of 3000)
0,069 € 207,00 €
0,066 € 396,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

onsemi NCP432BISNT1G
onsemi
Voltage References PROGRAMMABLE PREC

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23
Shunt Adjustable References
36 V
1 %
50 PPM / C
2.52 V
100 mA
- 25 C
+ 85 C
LM431SB
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.