LM431BCZXA

512-LM431BCZXA
LM431BCZXA

Mfr.:

Description:
Voltage References Adjustable/2.5V 1% Tolerance Shunt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Quantities greater than 28 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,119 € 1,19 €
0,105 € 2,63 €
0,092 € 9,20 €
0,085 € 21,25 €
0,08 € 40,00 €
0,077 € 77,00 €
Full Ammo Pack (Order in multiples of 2000)
0,071 € 142,00 €
0,069 € 276,00 €

Possible Replacement

onsemi TL431AILPG
onsemi
Voltage References 2.5-36V ADJ 1-100mA

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Voltage References
RoHS:  
Through Hole
TO-92R
Shunt Adjustable References
2.495 V to 36 V
1 %
50 PPM / C
37 V
100 mA
- 25 C
+ 85 C
LM431B
Ammo Pack
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Voltage References
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99