LM431ACZ

512-LM431ACZ
LM431ACZ

Mfr.:

Description:
Voltage References Program Shunt Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.289

Stock:
3.289 Can Dispatch Immediately
Quantities greater than 3289 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,12 € 1,20 €
0,106 € 2,65 €
0,09 € 9,00 €
0,083 € 20,75 €
0,078 € 39,00 €
0,075 € 75,00 €
0,07 € 175,00 €
0,068 € 340,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,18 €
Min:
1

Possible Replacement

onsemi TL431AILPG
onsemi
Voltage References 2.5-36V ADJ 1-100mA

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Adjustable References
Adjustable
2 %
50 PPM / C
37 V
100 mA
- 25 C
+ 85 C
LM431A
Bulk
Brand: onsemi
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 1 mA
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Unit Weight: 179 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.