LM337D2TR4G

onsemi
863-LM337D2TR4G
LM337D2TR4G

Mfr.:

Description:
Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Negative

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.761

Stock:
1.761
Can Dispatch Immediately
On Order:
2.400
Expected 7/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,78 € 7,80 €
0,623 € 15,58 €
0,566 € 56,60 €
0,533 € 133,25 €
0,498 € 249,00 €
Full Reel (Order in multiples of 800)
0,481 € 384,80 €
0,48 € 1.152,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
LM337
SMD/SMT
D2PAK-3 (TO-263-3)
1 Output
Negative
- 37 V to - 1.2 V
1.5 A
Adjustable
- 4.2 V
- 40 V
0 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Line Regulation: 0.04 %/V
Load Regulation: 1 %/V
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.