LM317MDTG

onsemi
863-LM317MDTG
LM317MDTG

Mfr.:

Description:
Linear Voltage Regulators 500mA ADJ 1.2-37V Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.531

Stock:
1.531
Can Dispatch Immediately
On Order:
2.850
Expected 6/4/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,249 € 2,49 €
0,229 € 5,73 €
0,194 € 14,55 €
0,188 € 56,40 €
0,184 € 96,60 €
0,161 € 169,05 €
0,153 € 355,73 €
0,151 € 702,15 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
LM317M
SMD/SMT
TO-252-3
1 Output
Positive
1.2 V to 37 V
500 mA
Adjustable
0 C
+ 125 C
Tube
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: CZ
Country of Origin: MY
Line Regulation: 0.07 %/V
Load Regulation: 1.5 %/V
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 260,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99