LM317MABTG

onsemi
863-LM317MABTG
LM317MABTG

Mfr.:

Description:
Linear Voltage Regulators 500mA ADJ 1.2-37V Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.266

Stock:
1.266 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,402 € 4,02 €
0,335 € 16,75 €
0,315 € 31,50 €
0,292 € 73,00 €
0,289 € 144,50 €
0,275 € 275,00 €
0,258 € 774,00 €
0,257 € 1.542,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
LM317M
Through Hole
TO-220-3
1 Output
Positive
1.2 V to 37 V
500 mA
Adjustable
- 40 C
+ 125 C
Tube
Brand: onsemi
Line Regulation: 0.07 %/V
Load Regulation: 1.5 %/V
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.