LM317LZ

512-LM317LZ
LM317LZ

Mfr.:

Description:
Linear Voltage Regulators ADJ V-REG 0.1A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi LM317LZG
onsemi
Linear Voltage Regulators 100mA ADJ 1.2-37V Positive

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LM317L
Through Hole
TO-92-3
1 Output
Positive
1.2 V to 37 V
100 mA
Adjustable
4.2 V
40 V
0 C
+ 125 C
Bulk
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %/V
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Part # Aliases: LM317LZ_NL
Unit Weight: 179 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99