LM293DG

863-LM293DG
LM293DG

Mfr.:

Description:
Analog Comparators 2-36V Dual -25 to 85 deg C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi LM293DR2G
onsemi
Analog Comparators 2-36V Dual -25 to 85 deg C

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Open Collector
1.5 us
General Purpose
2 V
36 V
1 mA
16 mA
5 mV
250 nA
- 25 C
+ 85 C
LM293
Tube
Brand: onsemi
Pd - Power Dissipation: 570 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.