LM2931ACDR2G

onsemi
863-LM2931ACDR2G
LM2931ACDR2G

Mfr.:

Description:
LDO Voltage Regulators 3-24V ADJ 100mA w/Load Dump

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.226

Stock:
30.226 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,226 € 2,26 €
0,197 € 4,93 €
0,174 € 17,40 €
0,143 € 35,75 €
0,138 € 69,00 €
0,132 € 132,00 €
Full Reel (Order in multiples of 2500)
0,122 € 305,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
2.7 V to 29.5 V
100 mA
1 Output
Positive
Adjustable
- 40 C
+ 125 C
15 mV
LM2931
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 200 mV
Line Regulation: 1.5 mV/V
Load Regulation: 1 %/V
Product Type: LDO Voltage Regulators
Reference Voltage: 1.23 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.