LM2902VDTBR2G

onsemi
863-LM2902VDTBR2G
LM2902VDTBR2G

Mfr.:

Description:
Operational Amplifiers - Op Amps 3-26V Quad Lo PWR Extended Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.350

Stock:
2.350 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,299 € 2,99 €
0,267 € 6,68 €
0,232 € 23,20 €
0,216 € 54,00 €
0,206 € 103,00 €
0,197 € 197,00 €
Full Reel (Order in multiples of 2500)
0,182 € 455,00 €
0,177 € 885,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
600 mV/us
2 mV
250 nA
32 V, +/- 16 V
3 V, +/- 1.5 V
3 mA
40 mA
70 dB
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902V
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: onsemi
Input Type: Differential
Ios - Input Offset Current: 200 nA
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.