LM2902EDR2G

onsemi
863-LM2902EDR2G
LM2902EDR2G

Mfr.:

Description:
Operational Amplifiers - Op Amps OP AMP LOW PWR QUAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.287

Stock:
2.287 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,211 € 2,11 €
0,187 € 4,68 €
0,162 € 16,20 €
0,15 € 37,50 €
0,142 € 71,00 €
0,136 € 136,00 €
Full Reel (Order in multiples of 2500)
0,125 € 312,50 €
0,122 € 610,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
600 mV/us
7 mV
250 nA
32 V, +/- 16 V
3 V, +/- 1.5 V
1.2 mA
40 mA
70 dB
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM2902
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: onsemi
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 122,040 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.