LM2595ADPBCKGEVB

onsemi
863-LM2595ADPBCKGEVB
LM2595ADPBCKGEVB

Mfr.:

Description:
Power Management IC Development Tools LM2595ADJ D2PAK BUCK DB

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,11 € 62,11 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
40 V
1.23 V to 37 V
LM2595DSADJG
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: Step-Down Switching Regulator
Dimensions: 55 mm x 35 mm
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
9030900090
USHTS:
9030906800
ECCN:
EAR99

Evaluation Boards

onsemi Evaluation Boards make it easy to evaluate and design in a broad range of high-performance solutions. DC-DC and AC-DC evaluation board assess onsemi power management controllers and regulators. Audio amplifier evaluation modules demonstrate the performance of audio amplifiers designed for low-power portable systems. onsemi's clock evaluation boards show the ease of use and performance of clock and data distribution devices. onsemi's wide selection of driver evaluation products includes kits that allow the use of interchangeable daughter boards for testing various drivers. These onsemi eval boards provide documentation, schematics, and other features needed for design and assessment.