LM2575T-ADJG

onsemi
863-LM2575T-ADJG
LM2575T-ADJG

Mfr.:

Description:
Switching Voltage Regulators Buck Regulator Switching Adjustable Output Voltage 1.0 A Adjustable 1.23V to 37V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.813

Stock:
1.813 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,32 € 13,20 €
1,14 € 57,00 €
1,09 € 109,00 €
1,04 € 260,00 €
1,01 € 505,00 €
0,998 € 998,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
Through Hole
TO-220-5
Buck
1.23 V to 37 V
1 A
1 Output
52 kHz
- 40 C
+ 125 C
LM2575
Tube
Brand: onsemi
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.