LIGHTING-1-GEVK

863-LIGHTING-1-GEVK
LIGHTING-1-GEVK

Mfr.:

Description:
LED Lighting Development Tools LIGHTING KIT CONSISTING OF ACDC LED DRIVER MCU AND LED BOARD WITH CORE DEVICE FL7760

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LED Lighting Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
ES1JFL, ES3D, FCPF400N80Z, FDC3535, FDD10N20LZTM, FL7740MX, FL7760BM6X, GBU6K, MM3Z18VT1G, MMSZ22T1G, MMSZ4V3T1G, NCH-RSL10-101S51-ACG, NCP10671BD100R2G, NCP161ASN330T1G, NSBC114EPDXV6T1G, RURP1560-F085, US1MFA
Bulk
Brand: onsemi
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 667,345 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Connected Lighting Platform

onsemi Connected Lighting Platform is a modular development kit for prototyping cost-effective industrial LED lighting solutions. The lighting platform is extremely energy-efficient and features wireless control (on/off and dimming) and two independently controlled LED channels. These LED channels provide a maximum brightness of 7000 lumens. The Connected Lighting Platform offers overall LED control functionalities using the RSL10 Sense and Control mobile app or through a web client. This onsemi platform is supported by a comprehensive development environment with a CMSIS-Pack with customisable firmware, Free RTOS and various use cases.