LC823450XCTBG

863-LC823450XCTBG
LC823450XCTBG

Mfr.:

Description:
Audio DSPs PORTABLE SOUND SOLUTION

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Audio DSPs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
160 MHz
32 bit
I2C, SPI, UART
WLCSP-154
930 mV
3.6 V
LC823450
- 20 C
+ 65 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: onsemi
Number of Converters: 2 Converter
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: Audio Processing System LSI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310035
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.