LC75829PW-H

863-LC75829PW-H
LC75829PW-H

Mfr.:

Description:
LCD Drivers LCD DISPLAY DRIVER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
2,41 € 24,10 €
2,19 € 54,75 €
1,87 € 187,00 €
1,77 € 442,50 €
1,59 € 795,00 €
1,35 € 1.080,00 €
1,30 € 3.120,00 €
1,27 € 7.112,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LCD Drivers
RoHS:  
600 kHz
SQFP-64
6 V
4.5 V
200 mW
LC75829PW
- 40 C
+ 85 C
Tray
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: LCD Drivers
Factory Pack Quantity: 800
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99