LC72722PM-MPB-E

863-LC72722PM-MPB-E
LC72722PM-MPB-E

Mfr.:

Description:
Modulator/Demodulator RDS/RBDS Single-chip Signal Processor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi LC75812PTH-8565-H
onsemi
LCD Drivers LCD DISPLAY DRIVER
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Modulator/Demodulator
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4.5 V to 5.5 V
Si
- 40 C
+ 85 C
SMD/SMT
MFP-24
Brand: onsemi
Pd - Power Dissipation: 175 mW
Product Type: Modulator / Demodulator
Series: LC72722PM
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.