L79M05T-E

863-L79M05T-E
L79M05T-E

Mfr.:

Description:
Linear Voltage Regulators -20V -5V/0.5A OUT VOLTAG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 976

Stock:
976 Can Dispatch Immediately
Quantities greater than 976 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,845 € 8,45 €
0,765 € 19,13 €
0,675 € 67,50 €
0,672 € 168,00 €
0,57 € 285,00 €
0,563 € 1.689,00 €
0,55 € 2.750,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
L79M05T-E
Through Hole
1 Output
Negative
- 5 V
500 mA
Fixed
- 20 V
- 7.5 V
- 30 C
+ 80 C
Bulk
Brand: onsemi
Line Regulation: 50 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.