KSD560RTSTU

512-KSD560RTSTU
KSD560RTSTU

Mfr.:

Description:
Darlington Transistors NPN Epitaxial Sil Darl; Short Leads

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Quantities greater than 105 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
0,676 € 6,76 €
0,601 € 60,10 €
0,472 € 236,00 €
0,458 € 458,00 €
0,434 € 1.085,00 €
0,422 € 2.110,00 €
0,415 € 4.150,00 €
0,409 € 10.225,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
RoHS:  
Single
NPN
100 V
7 V
150 V
5 A
1 uA
Through Hole
TO-220-3
- 55 C
+ 150 C
KSD560
Tube
Brand: onsemi
Continuous Collector Current: 5 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 2000
Product Type: Darlington Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Part # Aliases: KSD560RTSTU_NL
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99