KSD471AYTA

512-KSD471AYTA
KSD471AYTA

Mfr.:

Description:
Bipolar Transistors - BJT NPN Epitaxial Transistor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.893

Stock:
3.893 Can Dispatch Immediately
Quantities greater than 3893 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,285 € 2,85 €
0,181 € 18,10 €
0,137 € 68,50 €
0,122 € 122,00 €
Full Ammo Pack (Order in multiples of 2000)
0,116 € 232,00 €
0,105 € 420,00 €
0,10 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
NPN
Single
1 A
30 V
40 V
5 V
500 mV
800 mW
130 MHz
+ 150 C
KSD471A
Ammo Pack
Brand: onsemi
Continuous Collector Current: 1 A
DC Collector/Base Gain hFE Min: 120
DC Current Gain hFE Max: 400
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: KSD471AYTA_NL
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.