KSD1691GSTU

512-KSD1691GSTU
KSD1691GSTU

Mfr.:

Description:
Bipolar Transistors - BJT 60V 5A NPN BJT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.329

Stock:
11.329 Can Dispatch Immediately
Quantities greater than 11329 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,765 € 7,65 €
0,507 € 50,70 €
0,439 € 219,50 €
0,377 € 377,00 €
0,317 € 608,64 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,41 €
Min:
1

Similar Product

onsemi KSE800STU
onsemi
Darlington Transistors NPN Epitaxial Sil Darl

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-126-3
NPN
Single
5 A
60 V
60 V
7 V
100 mV
1.3 W
+ 150 C
KSD1691
Tube
Brand: onsemi
DC Collector/Base Gain hFE Min: 200 at 2 A, 1 V
DC Current Gain hFE Max: 200 at 2 A, 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1920
Subcategory: Transistors
Unit Weight: 761 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.