KSD1616AGTA

onsemi
512-KSD1616AGTA
KSD1616AGTA

Mfr.:

Description:
Bipolar Transistors - BJT NPN Epitaxial Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.250

Stock:
4.250 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,312 € 3,12 €
0,199 € 19,90 €
0,15 € 75,00 €
0,134 € 134,00 €
Full Ammo Pack (Order in multiples of 2000)
0,114 € 228,00 €
0,102 € 408,00 €
0,095 € 2.280,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,46 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
NPN
Single
1 A
60 V
120 V
6 V
150 mV
750 mW
160 MHz
+ 150 C
KSD1616A
Ammo Pack
Brand: onsemi
Continuous Collector Current: 1 A
DC Collector/Base Gain hFE Min: 135
DC Current Gain hFE Max: 600
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.