KSC5027OTU

512-KSC5027OTU
KSC5027OTU

Mfr.:

Description:
Bipolar Transistors - BJT NPN Sil Transistor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,09 € 10,90 €
0,98 € 98,00 €
0,886 € 443,00 €
0,86 € 860,00 €
0,819 € 1.638,00 €
0,715 € 3.575,00 €

Possible Replacement

onsemi FJP5027OTU
onsemi
Bipolar Transistors - BJT NPN 1100V/3A

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-220-3
NPN
Single
3 A
800 V
1.1 kV
7 V
2 V
50 W
15 MHz
+ 150 C
KSC5027
Tube
Brand: onsemi
Continuous Collector Current: 3 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: KSC5027OTU_NL
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99