KSC2690AYSTU

onsemi
512-KSC2690AYSTU
KSC2690AYSTU

Mfr.:

Description:
Bipolar Transistors - BJT NPN Si Transistor Epitaxial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.498

Stock:
4.498 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,427 € 4,27 €
0,379 € 37,90 €
0,283 € 141,50 €
0,27 € 270,00 €
0,227 € 435,84 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-126-3
NPN
Single
1.2 A
160 V
160 V
5 V
400 mV
1.2 W
155 MHz
+ 150 C
KSC2690A
Tube
Brand: onsemi
Continuous Collector Current: 1.2 A
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
DC Collector/Base Gain hFE Min: 60
DC Current Gain hFE Max: 320
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1920
Subcategory: Transistors
Unit Weight: 761 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99