KSC2073H2TSTU

512-KSC2073H2TSTU
KSC2073H2TSTU

Mfr.:

Description:
Bipolar Transistors - BJT NPN Epitaxial Sil Short Leads

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi BU406G
onsemi
Bipolar Transistors - BJT 7A 200V 60W NPN

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
NPN
Single
1.5 A
150 V
150 V
5 V
1 V
25 W
4 MHz
+ 150 C
KSC2073
Tube
Brand: onsemi
Continuous Collector Current: 1.5 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 40
DC Current Gain hFE Max: 140
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Part # Aliases: KSC2073H2TSTU_NL
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99