KSC1815YTA

onsemi
512-KSC1815YTA
KSC1815YTA

Mfr.:

Description:
Bipolar Transistors - BJT NPN Epitaxial Sil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147.049

Stock:
147.049 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,164 € 1,64 €
0,102 € 10,20 €
0,076 € 38,00 €
0,067 € 67,00 €
Full Ammo Pack (Order in multiples of 2000)
0,056 € 112,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
NPN
Single
150 mA
50 V
60 V
5 V
100 mV
400 mW
80 MHz
+ 150 C
KSC1815
Ammo Pack
Brand: onsemi
Continuous Collector Current: 150 mA
DC Collector/Base Gain hFE Min: 70
DC Current Gain hFE Max: 700
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: KSC1815YTA_NL
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Japan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.