KSC1674YBU

512-KSC1674YBU
KSC1674YBU

Mfr.:

Description:
RF Bipolar Transistors NPN Epitaxial Sil

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: RF Bipolar Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
KSC1674
Bipolar
Si
NPN
600 MHz
120
20 V
4 V
20 mA
- 55 C
+ 150 C
Single
Through Hole
TO-92
Bulk
Brand: onsemi
Maximum DC Collector Current: 20 mA
Pd - Power Dissipation: 250 mW
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Part # Aliases: KSC1674YBU_NL
Unit Weight: 179 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.