KSC1008YTA

onsemi
512-KSC1008YTA
KSC1008YTA

Mfr.:

Description:
Bipolar Transistors - BJT NPN Epitaxial Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.562

Stock:
1.562
Can Dispatch Immediately
On Order:
10.000
Expected 8/21/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,27 € 2,70 €
0,17 € 17,00 €
0,114 € 57,00 €
0,101 € 101,00 €
Full Ammo Pack (Order in multiples of 2000)
0,086 € 172,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,31 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
NPN
Single
700 mA
60 V
80 V
8 V
200 mV
800 mW
50 MHz
+ 150 C
KSC1008
Ammo Pack
Brand: onsemi
Continuous Collector Current: 700 mA
DC Collector/Base Gain hFE Min: 40
DC Current Gain hFE Max: 400
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: KSC1008YTA_NL
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.