KSC1008CYTA

onsemi
512-KSC1008CYTA
KSC1008CYTA

Mfr.:

Description:
Bipolar Transistors - BJT NPN Epitaxial Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.464

Stock:
6.464 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,159 € 1,59 €
0,113 € 11,30 €
0,091 € 45,50 €
0,081 € 81,00 €
Full Ammo Pack (Order in multiples of 2000)
0,061 € 122,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
NPN
Single
700 mA
60 V
80 V
8 V
200 mV
800 mW
50 MHz
+ 150 C
KSC1008
Ammo Pack
Brand: onsemi
Continuous Collector Current: 700 mA
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
DC Collector/Base Gain hFE Min: 40
DC Current Gain hFE Max: 400
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: KSC1008CYTA_NL
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99