KSA916YTA

512-KSA916YTA
KSA916YTA

Mfr.:

Description:
Bipolar Transistors - BJT PNP Epitaxial Transistor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.028

Stock:
1.028 Can Dispatch Immediately
Quantities greater than 1028 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,36 € 3,60 €
0,231 € 23,10 €
0,175 € 87,50 €
0,15 € 150,00 €
Full Ammo Pack (Order in multiples of 2000)
0,134 € 268,00 €
0,125 € 500,00 €
0,11 € 2.640,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
PNP
Single
800 mA
120 V
120 V
5 V
1 V
900 mW
120 MHz
+ 150 C
KSA916
Ammo Pack
Brand: onsemi
Continuous Collector Current: - 800 mA
DC Collector/Base Gain hFE Min: 60
DC Current Gain hFE Max: 240
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: KSA916YTA_NL
Unit Weight: 371,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.