KSA1142OSTU

512-KSA1142OSTU
KSA1142OSTU

Mfr.:

Description:
Bipolar Transistors - BJT PNP Si Transistor Epitaxial

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-126-3
PNP
Single
100 mA
180 V
180 V
5 V
160 mV
8 W
180 MHz
+ 150 C
KSA1142
Tube
Brand: onsemi
Continuous Collector Current: - 100 mA
DC Current Gain hFE Max: 320
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1920
Subcategory: Transistors
Unit Weight: 761 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99