KBU8M

512-KBU8M
KBU8M

Mfr.:

Description:
Bridge Rectifiers 8A Bridge Rectifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi GBU8M
onsemi
Bridge Rectifiers 8A Bridge Rectifier

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bridge Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
KBU-4
8 A
1 kV
1 V
300 A
- 55 C
+ 150 C
23.7 mm
7.1 mm
19.3 mm
Bulk
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ir - Reverse Current: 10 uA
Pd - Power Dissipation: 6.9 W
Product Type: Bridge Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 700 V
Part # Aliases: KBU8M_NL
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
MXHTS:
8541100101
ECCN:
EAR99