KA7912

512-KA7912
KA7912

Mfr.:

Description:
Linear Voltage Regulators Negative Voltage Reg 3Terminal 1a

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-220-3
1 Output
Negative
- 12 V
1 A
Fixed
0 C
+ 125 C
Bulk
Brand: onsemi
Line Regulation: 240 mV
Load Regulation: 240 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 200
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.