KA7908TU

512-KA7908TU
KA7908TU

Mfr.:

Description:
Linear Voltage Regulators -8V 1A 4%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi MC7808CTG
onsemi
Linear Voltage Regulators 8V 1A Positive

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
KA7908
Through Hole
TO-220-3
1 Output
Negative
- 8 V
1 A
Fixed
- 10.5 V
- 25 V
0 C
+ 125 C
3 mA
Tube
Brand: onsemi
Line Regulation: 160 mV
Load Regulation: 160 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.