KA7500C

512-KA7500C
KA7500C

Mfr.:

Description:
Switching Controllers SMPS Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Push-Pull
2 Output
300 kHz
45 %
5 V
250 mA
- 25 C
+ 85 C
Through Hole
DIP-16
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Voltage Controllers
Product Type: Switching Controllers
Series: KA7500C
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: KA7500C_NL
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99