KA431AZBU

512-KA431AZBU
KA431AZBU

Mfr.:

Description:
Voltage References Shunt Regulator 2.5V Programmable

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi TL431AILPG
onsemi
Voltage References 2.5-36V ADJ 1-100mA

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Voltage References
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-92-3
Shunt Adjustable References
Adjustable
1 %
50 PPM / C
37 V
100 mA
- 25 C
+ 85 C
KA431A
Bulk
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 1 mA
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Part # Aliases: KA431AZBU_NL
Unit Weight: 179 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99